Part Details for MN231001 by Panasonic Electronic Components
Overview of MN231001 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Part Details for MN231001
MN231001 CAD Models
MN231001 Part Data Attributes:
|
MN231001
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN231001
Panasonic Electronic Components
MASK ROM, 128KX8, 150ns, NMOS, PDIP28, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MN231001
This table gives cross-reference parts and alternative options found for MN231001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN231001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C1001-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | MN231001 vs KM23C1001-15 |
HN62321P | 128KX8 MASK PROM, 150ns, PDIP28, PLASTIC, DIP-28 | Renesas Electronics Corporation | MN231001 vs HN62321P |
S631001M-P | MASK ROM, 128KX8, 150ns, CMOS, PDIP28 | Gould Ami | MN231001 vs S631001M-P |
S631000-15P | MASK ROM, 128KX8, 150ns, CMOS, PDIP28 | Gould Ami | MN231001 vs S631000-15P |
S631000I-P | MASK ROM, 128KX8, 150ns, CMOS, PDIP28 | Gould Ami | MN231001 vs S631000I-P |
S631001I-C | MASK ROM, 128KX8, 150ns, CMOS, CDIP28 | Gould Ami | MN231001 vs S631001I-C |
S631000C-C | MASK ROM, 128KX8, 150ns, CMOS, CDIP28 | Gould Ami | MN231001 vs S631000C-C |
HM23C1024-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hualon Microelectronics Corp | MN231001 vs HM23C1024-15 |
HM23C1000AP-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hualon Microelectronics Corp | MN231001 vs HM23C1000AP-15 |
KM23C1000-15 | MASK ROM, 128KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | MN231001 vs KM23C1000-15 |