Part Details for MN103016K by Panasonic Electronic Components
Overview of MN103016K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN103016K
MN103016K CAD Models
MN103016K Part Data Attributes:
|
MN103016K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN103016K
Panasonic Electronic Components
Microcontroller, 32-Bit, MROM, 40MHz, CMOS, CBGA239, 13 X 13 MM, LEAD FREE, CERAMIC, FLGA-239
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | LGA | |
Package Description | VFLGA, LGA239,16X16,32 | |
Pin Count | 239 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE IN FLGA-239 PIN PACKAGE | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CBGA-B239 | |
Length | 13 mm | |
Number of I/O Lines | 171 | |
Number of Terminals | 239 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA239,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 262144 | |
ROM Programmability | MROM | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |