Part Details for MMZ1608A222BT by TDK Corporation
Overview of MMZ1608A222BT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608A222BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S741001269682
|
Chip1Stop | CHIP BEADS(SMD) FOR SIGNAL LINE RoHS: Compliant | 132000 |
|
$0.0138 / $0.0220 | Buy Now |
Part Details for MMZ1608A222BT
MMZ1608A222BT CAD Models
MMZ1608A222BT Part Data Attributes
|
MMZ1608A222BT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608A222BT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608A222BT
This table gives cross-reference parts and alternative options found for MMZ1608A222BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608A222BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK160808T-222Y-N | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | MMZ1608A222BT vs SBK160808T-222Y-N |
BBBK00160808182Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | MMZ1608A222BT vs BBBK00160808182Y00 |
GMLB-160808-2700Y-BK | Ferrite Chip, | Pulse Maglayers | MMZ1608A222BT vs GMLB-160808-2700Y-BK |
NCB0603GK202TR020QYF | Ferrite Chip | NIC Components Corp | MMZ1608A222BT vs NCB0603GK202TR020QYF |
BBBK00160808252Y00 | Ferrite Chip, | Chilisin Electronics Corp | MMZ1608A222BT vs BBBK00160808252Y00 |
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A222BT vs BBBK00160808252Y00 |
HFY160808T-601Y-NP | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608A222BT vs HFY160808T-601Y-NP |
BBBK00160808222Y00 | Ferrite Chip, | Chilisin Electronics Corp | MMZ1608A222BT vs BBBK00160808222Y00 |
MMZ1608A182BTA00 | Ferrite Chip, | TDK Corporation | MMZ1608A222BT vs MMZ1608A182BTA00 |
SBK160808T-182Y-AU | Ferrite Chip | Chilisin Electronics Corp | MMZ1608A222BT vs SBK160808T-182Y-AU |