MMZ1608A222BT vs MMZ1608A182BTA00 feature comparison

MMZ1608A222BT TDK Corporation

Buy Now Datasheet

MMZ1608A182BTA00 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description 0603 EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2200 OHM Ω 1800 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 3 1
Factory Lead Time 15 Weeks

Compare MMZ1608A222BT with alternatives

Compare MMZ1608A182BTA00 with alternatives