-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ09312BT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMZ09312BT1
Freescale Semiconductor
400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 14 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 83 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MMZ09312BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ09312BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LP3 | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | MMZ09312BT1 vs HMC441LP3 |
HMC463LH250 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN | Hittite Microwave Corp | MMZ09312BT1 vs HMC463LH250 |
HMC441 | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, DIE-6 | Hittite Microwave Corp | MMZ09312BT1 vs HMC441 |
HMC462LP5E | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, LEADLESS , PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | MMZ09312BT1 vs HMC462LP5E |
HMC342LC4 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | MMZ09312BT1 vs HMC342LC4 |
HMC441LP3E | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | MMZ09312BT1 vs HMC441LP3E |
HMC463LP5 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | MMZ09312BT1 vs HMC463LP5 |
HMC342 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 2.02 X 1.06 MM, DIE-3 | Hittite Microwave Corp | MMZ09312BT1 vs HMC342 |
HMC442LC3B | Wide Band Medium Power Amplifier, 17500MHz Min, 25500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | MMZ09312BT1 vs HMC442LC3B |
HMC441LC3BTR | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | MMZ09312BT1 vs HMC441LC3BTR |