MMTV0050J2730000D220
Nissei Electric Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MMTV0050J2730000D220 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MMTV0050J2730000D220 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMTV0050J2730000D220 by Nissei Electric Co Ltd

MMTV0050J2730000D220
Nissei Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
MMT
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMTV0050J2730000D220
    Nissei Electric Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MMTV0050J2730000D220

This table gives cross-reference parts and alternative options found for MMTV0050J2730000D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTV0050J2730000D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMZ273J50RCK Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMTV0050J2730000D220 vs AMZ273J50RCK
AMZV0050J2730000D200 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J2730000D220 vs AMZV0050J2730000D200
MTF273J50BC CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J2730000D220 vs MTF273J50BC
AMF273J50BB CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J2730000D220 vs AMF273J50BB
AMCV0050J2730000D200 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J2730000D220 vs AMCV0050J2730000D200
5TS1HRB273JAF CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMTV0050J2730000D220 vs 5TS1HRB273JAF
5TS1HRB273JAN CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMTV0050J2730000D220 vs 5TS1HRB273JAN
AMCV0050J2730000D210 CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMTV0050J2730000D220 vs AMCV0050J2730000D210
AMC273J50AC CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT Nissei Electric Co Ltd MMTV0050J2730000D220 vs AMC273J50AC
5TE1HRB273JCS Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMTV0050J2730000D220 vs 5TE1HRB273JCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMTV0050J2730000D220 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMTV0050J2730000D220 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of MMTV0050J2730000D220 would you like to use for your alert(s)?
  • Please alert me when MMTV0050J2730000D220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMTV0050J2730000D220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMTV0050J2730000D220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMTV0050J2730000D220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMTV0050J2730000D220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMTV0050J2730000D220 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: