Part Details for 5TS1HRB273JAF by Samwha Electronics
Overview of 5TS1HRB273JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB273JAF
5TS1HRB273JAF CAD Models
5TS1HRB273JAF Part Data Attributes
|
5TS1HRB273JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB273JAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB273JAF
This table gives cross-reference parts and alternative options found for 5TS1HRB273JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB273JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ273J50RCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB273JAF vs AMZ273J50RCK |
AMZV0050J2730000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB273JAF vs AMZV0050J2730000D200 |
MTF273J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB273JAF vs MTF273J50BC |
AMF273J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB273JAF vs AMF273J50BB |
AMCV0050J2730000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB273JAF vs AMCV0050J2730000D200 |
5TS1HRB273JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB273JAF vs 5TS1HRB273JAN |
AMCV0050J2730000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB273JAF vs AMCV0050J2730000D210 |
AMC273J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 5TS1HRB273JAF vs AMC273J50AC |
5TE1HRB273JCS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB273JAF vs 5TE1HRB273JCS |
MMT0050J27300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB273JAF vs MMT0050J27300000000 |