Part Details for MMTL431B by Diotec Semiconductor AG
Overview of MMTL431B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MMTL431B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMTL431BCT-ND
|
DigiKey | SHUNT REGULATOR SOT23 2.45V 37V Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
637-MMTL431B
|
Mouser Electronics | Current Regulator Diodes Shunt Regulator, SOT-23, 2.45V .. 37V, .. 0.3mA RoHS: Compliant | 0 |
|
$0.0490 / $0.2900 | Order Now |
|
Onlinecomponents.com | Shunt Regulator - SOT-23 - 2.45V .. 37V - 0.3mA .. 100mA RoHS: Compliant | 0 |
|
$0.0281 / $0.0372 | Buy Now |
DISTI #
MMTL431B-DIO
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 10 | 0 |
|
$0.0360 / $0.0797 | RFQ |
Part Details for MMTL431B
MMTL431B CAD Models
MMTL431B Part Data Attributes:
|
MMTL431B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMTL431B
Diotec Semiconductor AG
Two Terminal Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |