Part Details for MMTL431AR by Diotec Semiconductor AG
Overview of MMTL431AR by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MMTL431AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMTL431ARCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
282 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
637-MMTL431AR
|
Mouser Electronics | Current Regulator Diodes Shunt Regulator, SOT-23, 2.49V .. 36V, .. 1mA RoHS: Compliant | 6156 |
|
$0.0340 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Shunt Regulator - SOT-23 - 2.49V .. 36V - .. 1mA RoHS: Compliant |
5250 In Stock |
|
$0.0281 / $0.0372 | Buy Now |
DISTI #
78981169
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1300 Package Multiple: 10 | Americas - 17850 |
|
$0.0540 | Buy Now |
DISTI #
63398303
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 | Americas - 5700 |
|
$0.0506 | Buy Now |
DISTI #
62165609
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2217 | Americas - 3000 |
|
$0.0517 | Buy Now |
DISTI #
MMTL431AR-DIO
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 10 | 17850 |
|
$0.0394 / $0.0919 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3239 |
|
RFQ | |
|
Master Electronics | Shunt Regulator - SOT-23 - 2.49V .. 36V - .. 1mA RoHS: Compliant |
5250 In Stock |
|
$0.0281 / $0.0372 | Buy Now |
|
New Advantage Corporation | Adjustable Shunt Voltage Reference 2,495...36V SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4550 |
|
$0.0493 | Buy Now |
Part Details for MMTL431AR
MMTL431AR CAD Models
MMTL431AR Part Data Attributes:
|
MMTL431AR
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMTL431AR
Diotec Semiconductor AG
Two Terminal Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-28 | |
Samacsys Manufacturer | Diotec | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |