Part Details for MMTL431AR-AQ by Diotec Semiconductor AG
Overview of MMTL431AR-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MMTL431AR-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMTL431AR-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
DISTI #
637-MMTL431AR-AQ
|
Mouser Electronics | Current Regulator Diodes Shunt Regulator, SOT-23, 2.49V .. 36V, .. 1mA, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0590 / $0.3500 | Order Now |
|
Onlinecomponents.com | Shunt Regulator - SOT-23 - 2.49V .. 36V - 1mA .. 100mA - Automotive RoHS: Compliant | 0 |
|
$0.0351 / $0.0449 | Buy Now |
DISTI #
MMTL431AR-AQ-DIO
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 10 | 0 |
|
$0.0406 / $0.0784 | RFQ |
Part Details for MMTL431AR-AQ
MMTL431AR-AQ CAD Models
MMTL431AR-AQ Part Data Attributes:
|
MMTL431AR-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMTL431AR-AQ
Diotec Semiconductor AG
Two Terminal Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |