Part Details for MMTL431A by Diotec Semiconductor AG
Overview of MMTL431A by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MMTL431A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMTL431ACT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2311 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
637-MMTL431A
|
Mouser Electronics | Current Regulator Diodes Shunt Regulator, SOT-23, 2.48V .. 36V, .. 1mA RoHS: Compliant | 7377 |
|
$0.0370 / $0.3000 | Buy Now |
DISTI #
A01:0375_08546564
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2236 | Asia - 6000 |
|
$0.0288 / $0.0510 | Buy Now |
DISTI #
V72:2272_21766964
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2350 Container: Cut Strips | Americas - 3000 |
|
$0.0298 / $0.2697 | Buy Now |
|
Onlinecomponents.com | Shunt Regulator - SOT-23 - 2.48V .. 36V - .. 1mA RoHS: Compliant |
18000 In Stock 285000 Factory Stock |
|
$0.0273 / $0.0358 | Buy Now |
DISTI #
78440271
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1430 Package Multiple: 10 | Americas - 36810 |
|
$0.0534 / $0.0583 | Buy Now |
DISTI #
69140784
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 18000 |
|
$0.0430 / $0.0497 | Buy Now |
DISTI #
59854494
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0288 / $0.0510 | Buy Now |
DISTI #
78437967
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 2350 | Americas - 3000 |
|
$0.0298 / $0.1270 | Buy Now |
DISTI #
MMTL431A-DIO
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 10 | 36810 |
|
$0.0371 / $0.0927 | Buy Now |
Part Details for MMTL431A
MMTL431A CAD Models
MMTL431A Part Data Attributes:
|
MMTL431A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMTL431A
Diotec Semiconductor AG
Two Terminal Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-18 | |
Samacsys Manufacturer | Diotec | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |