Part Details for MMT-108-02-L-DH-014 by Samtec Inc
Overview of MMT-108-02-L-DH-014 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-02-L-DH-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-108-02-L-DH-01
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-108-02-L-DH-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7400 / $3.6200 | Buy Now |
DISTI #
000000000005207662
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7400 / $3.6200 | Buy Now |
Part Details for MMT-108-02-L-DH-014
MMT-108-02-L-DH-014 CAD Models
MMT-108-02-L-DH-014 Part Data Attributes
|
MMT-108-02-L-DH-014
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-02-L-DH-014
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-108-02-L-DH-014
This table gives cross-reference parts and alternative options found for MMT-108-02-L-DH-014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-108-02-L-DH-014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68449-262H | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MMT-108-02-L-DH-014 vs 68449-262H |
60031-115H | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MMT-108-02-L-DH-014 vs 60031-115H |
5-147062-3 | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MMT-108-02-L-DH-014 vs 5-147062-3 |
77314-489LF | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MMT-108-02-L-DH-014 vs 77314-489LF |
77314-196SLF | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MMT-108-02-L-DH-014 vs 77314-196SLF |
95258-206 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | MMT-108-02-L-DH-014 vs 95258-206 |
10075025-F01-15ALF | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MMT-108-02-L-DH-014 vs 10075025-F01-15ALF |
HC19087-KD6 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-108-02-L-DH-014 vs HC19087-KD6 |
94697-001T | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMT-108-02-L-DH-014 vs 94697-001T |
10072354-F01-15ALF | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MMT-108-02-L-DH-014 vs 10072354-F01-15ALF |