Part Details for 10075025-F01-15ALF by Amphenol Communications Solutions
Overview of 10075025-F01-15ALF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical | |
10075025-G01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical | |
10075025-F01-20ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 20 Positions - 2mm (0.079inch) - Vertical |
Part Details for 10075025-F01-15ALF
10075025-F01-15ALF CAD Models
10075025-F01-15ALF Part Data Attributes
|
10075025-F01-15ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10075025-F01-15ALF
Amphenol Communications Solutions
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10075025-F01-15ALF
This table gives cross-reference parts and alternative options found for 10075025-F01-15ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10075025-F01-15ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68449-262H | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10075025-F01-15ALF vs 68449-262H |
60031-115H | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10075025-F01-15ALF vs 60031-115H |
5-147062-3 | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 10075025-F01-15ALF vs 5-147062-3 |
77314-489LF | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10075025-F01-15ALF vs 77314-489LF |
77314-196SLF | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10075025-F01-15ALF vs 77314-196SLF |
95258-206 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 10075025-F01-15ALF vs 95258-206 |
HC19087-KD6 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 10075025-F01-15ALF vs HC19087-KD6 |
94697-001T | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 10075025-F01-15ALF vs 94697-001T |
10072354-F01-15ALF | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10075025-F01-15ALF vs 10072354-F01-15ALF |
88099-070 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 10075025-F01-15ALF vs 88099-070 |