Part Details for MMSZ5245B by Diodes Incorporated
Overview of MMSZ5245B by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5245B
MMSZ5245B CAD Models
MMSZ5245B Part Data Attributes
|
MMSZ5245B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245B
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMSZ5245B
This table gives cross-reference parts and alternative options found for MMSZ5245B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | MMSZ5245B vs 1N965B |
1N6328DLCC2 | Zener Diode, 15V V(Z), 5%, 0.5W, | TT Electronics Resistors | MMSZ5245B vs 1N6328DLCC2 |
LMSZ5245BT3G | Zener Diode, 15V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5245B vs LMSZ5245BT3G |
LMSZ5245BT1G | Zener Diode, 15V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5245B vs LMSZ5245BT1G |