Part Details for 1N6328DLCC2 by TT Electronics Resistors
Overview of 1N6328DLCC2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6328DLCC2
1N6328DLCC2 CAD Models
1N6328DLCC2 Part Data Attributes:
|
1N6328DLCC2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N6328DLCC2
TT Electronics Resistors
Zener Diode, 15V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N6328DLCC2
This table gives cross-reference parts and alternative options found for 1N6328DLCC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6328DLCC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N965B | Zener Diode, 15V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N6328DLCC2 vs 1N965B |
LMSZ5245BT1G | Zener Diode, 15V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N6328DLCC2 vs LMSZ5245BT1G |