Part Details for MMSZ5234B-7-F by SPC Multicomp
Overview of MMSZ5234B-7-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5234B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8616
|
Newark | Diode, Zener, 6.2V, 500Mw, Sod-123, Zener Voltage Nom:6.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: No |Multicomp Pro MMSZ5234B-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2133 |
|
$0.0220 / $0.1350 | Buy Now |
DISTI #
SMC-MMSZ5234B-7-F
|
Sensible Micro Corporation | Smd Chip Resistor, 10 Kohm, ± 1%, 100 Mw, 0603 [1608 Metric], Thick Film, General Purpose - Tape And Reel RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 1903 |
|
$0.0080 | RFQ |
Part Details for MMSZ5234B-7-F
MMSZ5234B-7-F CAD Models
MMSZ5234B-7-F Part Data Attributes:
|
MMSZ5234B-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B-7-F
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234B-7-F
This table gives cross-reference parts and alternative options found for MMSZ5234B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5234B-G | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5234B-7-F vs MMSZ5234B-G |
MMSZ5234B-HE3-08 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5234B-7-F vs MMSZ5234B-HE3-08 |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5234B-7-F vs MMSZ5234B |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5234B-7-F vs MMSZ5234B |
MMSZ5234B-E3-08 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5234B-7-F vs MMSZ5234B-E3-08 |
MMSZ5234B-TP-HF | Zener Diode, 6.2V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5234B-7-F vs MMSZ5234B-TP-HF |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5234B-7-F vs MMSZ5234B |
MMSZ5234B_NL | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5234B-7-F vs MMSZ5234B_NL |
MMSZ5234B-T1-LF | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5234B-7-F vs MMSZ5234B-T1-LF |
MMSZ5234B | Zener Diode, 6.2V V(Z), 6.4%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5234B-7-F vs MMSZ5234B |