Part Details for MMSZ5223B by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMSZ5223B by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5223B
MMSZ5223B CAD Models
MMSZ5223B Part Data Attributes:
|
MMSZ5223B
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5223B
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 2.7V V(Z), 7.4%, 0.35W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5223B
This table gives cross-reference parts and alternative options found for MMSZ5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V7-L0RHG | Zener Diode | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-L0RHG |
BZT52C2V7-B0RHG | Zener Diode | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-B0RHG |
BZT52C2V7 | Zener Diode, 2.7V V(Z), 7.4%, 0.5W | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7 |
MMSZ5223BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5223B vs MMSZ5223BT1G |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5223B vs MMSZ5223B |
CMHZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ5223B vs CMHZ5223B |
MMSZ5223BF2 | Zener Diode, | Yangzhou Yangjie Electronics Co Ltd | MMSZ5223B vs MMSZ5223BF2 |
MMSZ5223BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5223B vs MMSZ5223BT1 |
BZT52C2V7-GRBG | Zener Diode, | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-GRBG |
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5223B vs MMSZ5223B |