Part Details for MMSZ5222B by Micro Commercial Components
Overview of MMSZ5222B by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5222B
MMSZ5222B CAD Models
MMSZ5222B Part Data Attributes
|
MMSZ5222B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5222B
Micro Commercial Components
Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5222B
This table gives cross-reference parts and alternative options found for MMSZ5222B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5222B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5222B-TP | Zener Diode, 2.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5222B vs MMSZ5222B-TP |
MMSZ5222B | Zener Diode, 2.5V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5222B vs MMSZ5222B |
MMSZ5222B | Zener Diode, 2.5V V(Z), 4.99%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | MMSZ5222B vs MMSZ5222B |
MMSZ5222B | Zener Diode, 2.5V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5222B vs MMSZ5222B |
MMSZ5222B | Zener Diode, 2.5V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5222B vs MMSZ5222B |
MMSZ5222B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5222B vs MMSZ5222B |
MMSZ5222B | 2.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5222B vs MMSZ5222B |