-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Current Zener Diode Voltage Regulator 4.7 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7396
|
Newark | Zener Diode, 500Mw, 4.7V, Sod-123, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ4688T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
$0.0370 / $0.1780 | Buy Now |
DISTI #
58M9211
|
Newark | Zener Single Diode, 4.7 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4688T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34560 |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
67R1363
|
Newark | Zener Diode, Full Reel, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMSZ4688T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0390 | Buy Now |
DISTI #
38AH0914
|
Newark | Zen Sod123 Reg 0.5W 4.7V Rohs Compliant: Yes |Onsemi MMSZ4688T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
31Y2855
|
Newark | Zener Single Diode, 4.7 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ4688T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
MMSZ4688T1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD123 Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44927 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ4688T1G
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4688T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ4688T1G
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4688T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ4688T1G
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ4688T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
863-MMSZ4688T1G
|
Mouser Electronics | Zener Diodes 4.7V 500mW RoHS: Compliant | 42032 |
|
$0.0170 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ4688T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4688T1G
onsemi
Low Current Zener Diode Voltage Regulator 4.7 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 0.05 mA |
This table gives cross-reference parts and alternative options found for MMSZ4688T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4688T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4688L99Z | Zener Diode, 4.71V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | MMSZ4688T1G vs MMSZ4688L99Z |
SZMMSZ4688ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | MMSZ4688T1G vs SZMMSZ4688ET1G |
MMSZ4688-HE3-08 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4688T1G vs MMSZ4688-HE3-08 |
MMSZ4688-V-G-8 | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ4688T1G vs MMSZ4688-V-G-8 |
SZMMSZ4688T3G | Low Current Zener Diode Voltage Regulator, 10000-REEL, Automotive Qualified | onsemi | MMSZ4688T1G vs SZMMSZ4688T3G |
MMSZ4688T3 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4688T1G vs MMSZ4688T3 |
MMSZ4688T3G | Low Current Zener Diode Voltage Regulator 4.7 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ4688T1G vs MMSZ4688T3G |
CMHZ4688TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4688T1G vs CMHZ4688TR |
MMSZ4688-E3-08 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ4688T1G vs MMSZ4688-E3-08 |
MMSZ4688-TP-HF | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ4688T1G vs MMSZ4688-TP-HF |