Part Details for SZMMSZ4688T3G by onsemi
Overview of SZMMSZ4688T3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ4688T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4553
|
Newark | Zener Diode, 4.7V, 0.5W, Sod-123, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4688T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
488-SZMMSZ4688T3GCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6311 In Stock |
|
$0.0424 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4688T3G
|
Avnet Americas | Diode Zener Single 4.7V 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4688T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4688T3G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 4.7V RoHS: Compliant | 26428 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | SZMMSZ4XXX Series 0.5 W 4.7 V Surface Mount Zener Voltage Regulator -SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0447 | Buy Now |
|
Rochester Electronics | MMSZ4 - Low Current Zener Diode Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1705649 |
|
$0.0400 / $0.0471 | Buy Now |
DISTI #
SZMMSZ4688T3G
|
Avnet Asia | Diode Zener Single 4.7V 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4688T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0380 / $0.0461 | Buy Now |
DISTI #
SZMMSZ4688T3G
|
Avnet Silica | Diode Zener Single 4.7V 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4688T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ4688T3G
|
EBV Elektronik | Diode Zener Single 4.7V 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4688T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 30000 |
|
RFQ |
Part Details for SZMMSZ4688T3G
SZMMSZ4688T3G CAD Models
SZMMSZ4688T3G Part Data Attributes
|
SZMMSZ4688T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4688T3G
onsemi
Low Current Zener Diode Voltage Regulator, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 0.05 mA |
Alternate Parts for SZMMSZ4688T3G
This table gives cross-reference parts and alternative options found for SZMMSZ4688T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4688T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4688L99Z | Zener Diode, 4.71V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | SZMMSZ4688T3G vs MMSZ4688L99Z |
SZMMSZ4688ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ4688T3G vs SZMMSZ4688ET1G |
MMSZ4688-HE3-08 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4688T3G vs MMSZ4688-HE3-08 |
MMSZ4688-V-G-8 | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | SZMMSZ4688T3G vs MMSZ4688-V-G-8 |
MMSZ4688T3 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ4688T3G vs MMSZ4688T3 |
MMSZ4688T3G | Low Current Zener Diode Voltage Regulator 4.7 V, SOD-123 2 LEAD, 10000-REEL | onsemi | SZMMSZ4688T3G vs MMSZ4688T3G |
CMHZ4688TR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4688T3G vs CMHZ4688TR |
MMSZ4688-E3-08 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4688T3G vs MMSZ4688-E3-08 |
MMSZ4688-TP-HF | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Micro Commercial Components | SZMMSZ4688T3G vs MMSZ4688-TP-HF |
MMSZ4688ET1 | DIODE 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | SZMMSZ4688T3G vs MMSZ4688ET1 |