Part Details for MMSZ4679T1 by onsemi
Overview of MMSZ4679T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMSZ4679T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6718
|
Newark | Mmsz4679T1, Zener Diodes |Onsemi MMSZ4679T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 20134 |
|
RFQ | ||
|
Bristol Electronics | 12960 |
|
RFQ | ||
|
Bristol Electronics | 19697 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 2 Volt, 5%, SOD-123 | 4686 |
|
$0.0284 / $0.0632 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2 Volt, 5%, SOD-123 | 15757 |
|
$0.0128 / $0.0960 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2 Volt, 5%, SOD-123 | 31564 |
|
$0.0277 / $0.1580 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2 Volt, 5%, SOD-123 | 16107 |
|
$0.0316 / $0.1580 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 690 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4190852
|
Farnell | MMSZ4679T1, ZENER DIODES RoHS: Compliant Min Qty: 16030 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.0362 | Buy Now |
Part Details for MMSZ4679T1
MMSZ4679T1 CAD Models
MMSZ4679T1 Part Data Attributes
|
MMSZ4679T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ4679T1
onsemi
2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MMSZ4679T1
This table gives cross-reference parts and alternative options found for MMSZ4679T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ4679T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ4679T1G | Low Current Zener Diode Voltage Regulator 2.0 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMSZ4679T1 vs SZMMSZ4679T1G |
CMHZ4679BK | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ4679T1 vs CMHZ4679BK |
MMSZ4679T1T3 | 2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ4679T1 vs MMSZ4679T1T3 |
MMSZ4679T3 | 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ4679T1 vs MMSZ4679T3 |
MMSZ4679 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4679T1 vs MMSZ4679 |
MMSZ4679T1T3 | Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ4679T1 vs MMSZ4679T1T3 |
MMSZ4679 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4679T1 vs MMSZ4679 |
MMSZ4679 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ4679T1 vs MMSZ4679 |
MMSZ4679-TP | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ4679T1 vs MMSZ4679-TP |
MMSZ4679T1 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ4679T1 vs MMSZ4679T1 |