Part Details for CMHZ4679BK by Central Semiconductor Corp
Overview of CMHZ4679BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMHZ4679BK
CMHZ4679BK CAD Models
CMHZ4679BK Part Data Attributes:
|
CMHZ4679BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ4679BK
Central Semiconductor Corp
Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMHZ4679BK
This table gives cross-reference parts and alternative options found for CMHZ4679BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ4679BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4679T1 | 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | CMHZ4679BK vs MMSZ4679T1 |
MMSZ4679T3G | 2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | CMHZ4679BK vs MMSZ4679T3G |
MMSZ4679T1 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | CMHZ4679BK vs MMSZ4679T1 |
SZMMSZ4679T3G | 2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | CMHZ4679BK vs SZMMSZ4679T3G |
SZMMSZ4679T1G | Low Current Zener Diode Voltage Regulator 2.0 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | CMHZ4679BK vs SZMMSZ4679T1G |
MMSZ4679-TP | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CMHZ4679BK vs MMSZ4679-TP |
MMSZ4679-TP-HF | Zener Diode, 2V V(Z), 5%, 0.5W, | Micro Commercial Components | CMHZ4679BK vs MMSZ4679-TP-HF |
MMSZ4679T1G | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Rectron Semiconductor | CMHZ4679BK vs MMSZ4679T1G |
MMSZ4679 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | CMHZ4679BK vs MMSZ4679 |
MMSZ4679 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | CMHZ4679BK vs MMSZ4679 |