Part Details for MMSZ15ET1G by onsemi
Overview of MMSZ15ET1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ15ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6683
|
Newark | Mmsz15Et1G, Zener Diodes |Onsemi MMSZ15ET1G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Rochester Electronics | Zener Diode, 15V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14332 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MMSZ15ET1G
MMSZ15ET1G CAD Models
MMSZ15ET1G Part Data Attributes:
|
MMSZ15ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ15ET1G
onsemi
15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ15ET1G
This table gives cross-reference parts and alternative options found for MMSZ15ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ15ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ15T1G | 500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ15ET1G vs MMSZ15T1G |
MMSZ15T3G | 500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ15ET1G vs MMSZ15T3G |
MMSZ15T1T3 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | MMSZ15ET1G vs MMSZ15T1T3 |
MMSZ15T1 | 500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ15ET1G vs MMSZ15T1 |
MMSZ15T1 | Zener Diode, | Rochester Electronics LLC | MMSZ15ET1G vs MMSZ15T1 |
MMSZ15T1T3 | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ15ET1G vs MMSZ15T1T3 |