Part Details for MMSZ15T1 by Rochester Electronics LLC
Overview of MMSZ15T1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ15T1
MMSZ15T1 CAD Models
MMSZ15T1 Part Data Attributes
|
MMSZ15T1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMSZ15T1
Rochester Electronics LLC
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMSZ15T1
This table gives cross-reference parts and alternative options found for MMSZ15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ15T1G | 500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ15T1 vs MMSZ15T1G |
MMSZ15ET1 | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ15T1 vs MMSZ15ET1 |
MMSZ15T3G | 500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ15T1 vs MMSZ15T3G |
MMSZ15T3 | DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ15T1 vs MMSZ15T3 |
MMSZ15T1 | 500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ15T1 vs MMSZ15T1 |
MMSZ15ET1G | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ15T1 vs MMSZ15ET1G |
MMSZ15ET3G | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ15T1 vs MMSZ15ET3G |