Part Details for MMST3904Q-7-F by Diodes Incorporated
Overview of MMST3904Q-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMST3904Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1053
|
Newark | Trans, Npn, 40V, 0.2A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. MMST3904Q-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2890 |
|
$0.0700 / $0.3640 | Buy Now |
DISTI #
31-MMST3904Q-7-FCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
MMST3904Q-7-F
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT323 T&R 3K - Tape and Reel (Alt: MMST3904Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0245 / $0.0290 | Buy Now |
DISTI #
621-MMST3904Q-7-F
|
Mouser Electronics | Bipolar Transistors - BJT 60V NPN 40Vceo 200mA 200mW RoHS: Compliant | 5494 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
MMST3904Q-7-F
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT323 T&R 3K (Alt: MMST3904Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for MMST3904Q-7-F
MMST3904Q-7-F CAD Models
MMST3904Q-7-F Part Data Attributes
|
MMST3904Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMST3904Q-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMST3904Q-7-F
This table gives cross-reference parts and alternative options found for MMST3904Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMST3904Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904Y-BP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | MMST3904Q-7-F vs 2N3904Y-BP |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Micro Electronics Corporation | MMST3904Q-7-F vs 2N3904 |
2N3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | MMST3904Q-7-F vs 2N3904 |
2N3904D75Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MMST3904Q-7-F vs 2N3904D75Z |
2N3904-AMMO | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MMST3904Q-7-F vs 2N3904-AMMO |
2N3904CBU | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Rochester Electronics LLC | MMST3904Q-7-F vs 2N3904CBU |
2N3904TRC | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MMST3904Q-7-F vs 2N3904TRC |
2N3904G-BP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | MMST3904Q-7-F vs 2N3904G-BP |
2N3904J05Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MMST3904Q-7-F vs 2N3904J05Z |
2N3904S | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | MMST3904Q-7-F vs 2N3904S |