Datasheets
2N3904D75Z by:

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN

Part Details for 2N3904D75Z by Fairchild Semiconductor Corporation

Overview of 2N3904D75Z by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N3904D75Z

2N3904D75Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3904D75Z Part Data Attributes

2N3904D75Z Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
2N3904D75Z Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for 2N3904D75Z

This table gives cross-reference parts and alternative options found for 2N3904D75Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904D75Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3904/D75Z 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N3904D75Z vs 2N3904/D75Z
2N3904BU 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 10000-BLKBG onsemi 2N3904D75Z vs 2N3904BU
2N3904TAR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N3904D75Z vs 2N3904TAR
2N3904TF Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N3904D75Z vs 2N3904TF
2N3904CBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Fairchild Semiconductor Corporation 2N3904D75Z vs 2N3904CBU
2N3904RLRB 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N3904D75Z vs 2N3904RLRB
2N3904 NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N3904D75Z vs 2N3904
2N3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN Swampscott Electronics Co Inc 2N3904D75Z vs 2N3904
2N3904/D74Z 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N3904D75Z vs 2N3904/D74Z
2N3904-T/R 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors 2N3904D75Z vs 2N3904-T/R
Part Number Description Manufacturer Compare
2N3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Micro Electronics Corporation 2N3904D75Z vs 2N3904
2N4401 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, NEC Electronics America Inc 2N3904D75Z vs 2N4401
2N3904RA Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Rochester Electronics LLC 2N3904D75Z vs 2N3904RA
2N3904L34Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N3904D75Z vs 2N3904L34Z
2N3904NLBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N3904D75Z vs 2N3904NLBU
2N3904V Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, VSM, 3 PIN KEC 2N3904D75Z vs 2N3904V
PXT3904-TP-HF Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components 2N3904D75Z vs PXT3904-TP-HF
2N3904/D27Z-J18Z 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Texas Instruments 2N3904D75Z vs 2N3904/D27Z-J18Z
2N4401 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN International Devices Inc 2N3904D75Z vs 2N4401
2N3904TF Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N3904D75Z vs 2N3904TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3904D75Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3904D75Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 2N3904D75Z would you like to use for your alert(s)?
  • Please alert me when 2N3904D75Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3904D75Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3904D75Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3904D75Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3904D75Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3904D75Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: