Transistors
MMSF3P02HDR2
Description: 5.6A, 20V, 0.075ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8

Overview of MMSF3P02HDR2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMSF3P02HDR2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSF3P02HDR2 by Rochester Electronics LLC

MMSF3P02HDR2
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT
Package Description
CASE 751-07, SO-8
Pin Count
8
Manufacturer Package Code
CASE 751-07
Reach Compliance Code
unknown
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
567 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
5.6 A
Drain-source On Resistance-Max
0.075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
30 A
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MMSF3P02HDR2
    Rochester Electronics LLC
    5.6A, 20V, 0.075ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SO-8
    VS

Alternate Parts for MMSF3P02HDR2

This table gives cross-reference parts and alternative options found for MMSF3P02HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSF3P02HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSF3P02HD Power Field-Effect Transistor, 5.6A I(D), 20V, 0.095ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 Motorola Semiconductor Products MMSF3P02HDR2 vs MMSF3P02HD
MMSF3P02HDR2G Power MOSFET -20V -5.6A 75 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL onsemi MMSF3P02HDR2 vs MMSF3P02HDR2G
MMSF3P02HDR2 Power MOSFET -20V -5.6A 75 mOhm Single P-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL onsemi MMSF3P02HDR2 vs MMSF3P02HDR2
Part Number Description Manufacturer Compare
IRF7204TRPBF Power Field-Effect Transistor, 5.3A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, International Rectifier MMSF3P02HDR2 vs IRF7204TRPBF
IRF7204PBF Power Field-Effect Transistor, 5.3A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier MMSF3P02HDR2 vs IRF7204PBF

Related Parts for MMSF3P02HDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSF3P02HDR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSF3P02HDR2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MMSF3P02HDR2 would you like to use for your alert(s)?
  • Please alert me when MMSF3P02HDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSF3P02HDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSF3P02HDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSF3P02HDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSF3P02HDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSF3P02HDR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: