Datasheets
MMSD-10-22-L-11.80-S-K by: Samtec Inc

Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,

Part Details for MMSD-10-22-L-11.80-S-K by Samtec Inc

Overview of MMSD-10-22-L-11.80-S-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMSD-10-22-L-11.80-S-K

Part # Distributor Description Stock Price Buy
DISTI # MMSD-10-22-L-11.80
Avnet Americas Cable Assembly Discrete Wire 0.3m 20 POS Discrete Wire Housing RCP - Bag (Alt: MMSD-10-22-L-11.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag 0
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $4.0800
$4.0800 / $6.0900 Buy Now
DISTI # 200-MMSD1022L1180SK
Mouser Electronics Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch 0
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $5.0800
  • 500 $4.0800
  • 1,000 $3.8200
$3.8200 / $6.0900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.0200
  • 25 $6.5200
  • 50 $6.4200
  • 100 $6.2200
  • 250 $5.7100
  • 500 $4.1900
  • 1,000 $3.9200
  • 2,500 $3.3800
$3.3800 / $8.0200 Buy Now
DISTI # 000000000005893218
Sager Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 0
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $4.0800
  • 1,000 $3.8200
$3.8200 / $6.0900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $8.0200
  • 25 $6.5200
  • 50 $6.4200
  • 100 $6.2200
  • 250 $5.7100
  • 500 $4.1900
  • 1,000 $3.9200
  • 2,500 $3.3800
$3.3800 / $8.0200 Buy Now
DISTI # 5cd90094cd7c1c4c3854c1a6
Samtec Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bag & Tag 0
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $4.0800
  • 1,000 $3.8200
  • 2,500 $3.2900
  • 4,000 $2.7600
$2.7600 / $6.0900 Buy Now

Part Details for MMSD-10-22-L-11.80-S-K

MMSD-10-22-L-11.80-S-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSD-10-22-L-11.80-S-K Part Data Attributes

MMSD-10-22-L-11.80-S-K Samtec Inc
Buy Now Datasheet
Compare Parts:
MMSD-10-22-L-11.80-S-K Samtec Inc Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 2.9 A
Termination Type CRIMP
Total Number of Contacts 20

Alternate Parts for MMSD-10-22-L-11.80-S-K

This table gives cross-reference parts and alternative options found for MMSD-10-22-L-11.80-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-10-22-L-11.80-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSW-110-02-G-D-N Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc MMSD-10-22-L-11.80-S-K vs SSW-110-02-G-D-N
SFMX-110-02-S-D-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc MMSD-10-22-L-11.80-S-K vs SFMX-110-02-S-D-K
HCSD-10-S-08.00-01-T-N Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, Samtec Inc MMSD-10-22-L-11.80-S-K vs HCSD-10-S-08.00-01-T-N
842-812-2005-618H Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation MMSD-10-22-L-11.80-S-K vs 842-812-2005-618H
MMSD-10-24-L-16.00-S-K Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc MMSD-10-22-L-11.80-S-K vs MMSD-10-24-L-16.00-S-K
FCN-723F020/2 Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket FUJITSU Component Ltd MMSD-10-22-L-11.80-S-K vs FCN-723F020/2
E842-812-2013-534H Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation MMSD-10-22-L-11.80-S-K vs E842-812-2013-534H
E842-812-2036-5AAH Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation MMSD-10-22-L-11.80-S-K vs E842-812-2036-5AAH
842-812-2045-6AA Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation MMSD-10-22-L-11.80-S-K vs 842-812-2045-6AA
TX1120SD2P11D Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket Japan Aviation Electronics Industry Limited MMSD-10-22-L-11.80-S-K vs TX1120SD2P11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSD-10-22-L-11.80-S-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSD-10-22-L-11.80-S-K by Samtec Inc

Select Manufacturer
Which Manufacturer of MMSD-10-22-L-11.80-S-K would you like to use for your alert(s)?
  • Please alert me when MMSD-10-22-L-11.80-S-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSD-10-22-L-11.80-S-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSD-10-22-L-11.80-S-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSD-10-22-L-11.80-S-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSD-10-22-L-11.80-S-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSD-10-22-L-11.80-S-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: