Datasheets
TX1120SD2P11D by: Japan Aviation Electronics Industry Limited

Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket

Part Details for TX1120SD2P11D by Japan Aviation Electronics Industry Limited

Overview of TX1120SD2P11D by Japan Aviation Electronics Industry Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for TX1120SD2P11D

TX1120SD2P11D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TX1120SD2P11D Part Data Attributes

TX1120SD2P11D Japan Aviation Electronics Industry Limited
Buy Now Datasheet
Compare Parts:
TX1120SD2P11D Japan Aviation Electronics Industry Limited Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
Part Life Cycle Code Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for TX1120SD2P11D

This table gives cross-reference parts and alternative options found for TX1120SD2P11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX1120SD2P11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSW-110-02-G-D-N Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc TX1120SD2P11D vs SSW-110-02-G-D-N
SFMX-110-02-S-D-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc TX1120SD2P11D vs SFMX-110-02-S-D-K
HCSD-10-S-08.00-01-T-N Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, Samtec Inc TX1120SD2P11D vs HCSD-10-S-08.00-01-T-N
842-812-2005-618H Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation TX1120SD2P11D vs 842-812-2005-618H
MMSD-10-24-L-16.00-S-K Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc TX1120SD2P11D vs MMSD-10-24-L-16.00-S-K
FCN-723F020/2 Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket FUJITSU Component Ltd TX1120SD2P11D vs FCN-723F020/2
E842-812-2013-534H Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation TX1120SD2P11D vs E842-812-2013-534H
E842-812-2036-5AAH Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation TX1120SD2P11D vs E842-812-2036-5AAH
842-812-2045-6AA Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation TX1120SD2P11D vs 842-812-2045-6AA
MMSDT-10-24-L-24.00-S-K Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc TX1120SD2P11D vs MMSDT-10-24-L-24.00-S-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TX1120SD2P11D by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TX1120SD2P11D by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of TX1120SD2P11D would you like to use for your alert(s)?
  • Please alert me when TX1120SD2P11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TX1120SD2P11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TX1120SD2P11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TX1120SD2P11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TX1120SD2P11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TX1120SD2P11D by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: