Part Details for MMPQ2222A by Fairchild Semiconductor Corporation
Overview of MMPQ2222A by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMPQ2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 764 |
|
RFQ | ||
|
ComSIT USA | NPN MULTI-CHIP GENERAL-PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon RoHS: Compliant | Europe - 398 |
|
RFQ | |
DISTI #
SMC-MMPQ2222A
|
Sensible Micro Corporation | Transistor, Npn, 40V, 500Ma, 16-Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1048 Container: Cut Tape | 56 |
|
$0.4845 / $0.5415 | RFQ |
|
Win Source Electronics | TRANS 4NPN 40V 0.5A 16SOIC | 10582 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MMPQ2222A
MMPQ2222A CAD Models
MMPQ2222A Part Data Attributes:
|
MMPQ2222A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222A
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 220 ns | |
Turn-on Time-Max (ton) | 28 ns |
Alternate Parts for MMPQ2222A
This table gives cross-reference parts and alternative options found for MMPQ2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2222A/L86Z | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ2222A vs MMPQ2222A/L86Z |
MMPQ2222A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2222A vs MMPQ2222A |
MMPQ2222A | Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, 2500-REEL | onsemi | MMPQ2222A vs MMPQ2222A |
MMPQ2222AR1G | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 | onsemi | MMPQ2222A vs MMPQ2222AR1G |
MMPQ2222A | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222A vs MMPQ2222A |
MMPQ2222ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2222A vs MMPQ2222ALEADFREE |