Part Details for MMPQ2222A by Motorola Mobility LLC
Overview of MMPQ2222A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMPQ2222A
MMPQ2222A CAD Models
MMPQ2222A Part Data Attributes
|
MMPQ2222A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222A
Motorola Mobility LLC
500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for MMPQ2222A
This table gives cross-reference parts and alternative options found for MMPQ2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPQ2222A | onsemi | $1.0818 | Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, SOIC-16, 2500-REEL | MMPQ2222A vs MMPQ2222A |
MMPQ2222AR2 | onsemi | Check for Price | Quad General Purpose Transistor, SOIC 16 LEAD, 2500-REEL | MMPQ2222A vs MMPQ2222AR2 |
MMPQ2222A/L86Z | Texas Instruments | Check for Price | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | MMPQ2222A vs MMPQ2222A/L86Z |
MMPQ2222AR1 | onsemi | Check for Price | Quad General Purpose Transistor, SOIC 16 LEAD, 500-REEL | MMPQ2222A vs MMPQ2222AR1 |
MMPQ2222AR2 | Motorola Mobility LLC | Check for Price | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | MMPQ2222A vs MMPQ2222AR2 |
MMPQ2222A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222A vs MMPQ2222A |
MMPQ2222A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222A vs MMPQ2222A |