Part Details for MMK5822K100J01L16.5TA16 by KEMET Corporation
Overview of MMK5822K100J01L16.5TA16 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5822K100J01L16.5TA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6002
|
Newark | 8N2F10 5%v |Kemet MMK5822K100J01L16.5TA16 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
Part Details for MMK5822K100J01L16.5TA16
MMK5822K100J01L16.5TA16 CAD Models
MMK5822K100J01L16.5TA16 Part Data Attributes
|
MMK5822K100J01L16.5TA16
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5822K100J01L16.5TA16
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0082uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MMK5822K100J01L16.5TA16
This table gives cross-reference parts and alternative options found for MMK5822K100J01L16.5TA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5822K100J01L16.5TA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5822K100J01L16.5TR18 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0082uF, 2810, | KEMET Corporation | MMK5822K100J01L16.5TA16 vs MMK5822K100J01L16.5TR18 |
MMK5822K100J01L16.5CBULK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0082uF, 2810, | KEMET Corporation | MMK5822K100J01L16.5TA16 vs MMK5822K100J01L16.5CBULK |
MMK5822K100J01L16.5TR16 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0082uF, 2810, | KEMET Corporation | MMK5822K100J01L16.5TA16 vs MMK5822K100J01L16.5TR16 |
MMK5822K100J01L16.5LR18 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0082uF, 2810, | KEMET Corporation | MMK5822K100J01L16.5TA16 vs MMK5822K100J01L16.5LR18 |