Part Details for MMJCG168BB7224KTPA18 by TAIYO YUDEN
Overview of MMJCG168BB7224KTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCG168BB7224KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCG168BB7224KTPA18TR-ND
|
DigiKey | CAP CER 0.22UF 35V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1224 | Buy Now |
DISTI #
MMJCG168BB7224KTPA
|
Avnet Americas | MLCC, 0603, 35V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MMJCG168BB7224KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1063 / $0.1198 | Buy Now |
DISTI #
963-MMJCG168BB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.22uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0950 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0898 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0934 / $0.1108 | Buy Now |
DISTI #
MMJCG168BB7224KTPA18
|
Avnet Abacus | MLCC, 0603, 35V, X7R, 0.22UF 10%, T&R (Alt: MMJCG168BB7224KTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCG168BB7224KTPA18
MMJCG168BB7224KTPA18 CAD Models
MMJCG168BB7224KTPA18 Part Data Attributes
|
MMJCG168BB7224KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCG168BB7224KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCG168BB7224KTPA18
This table gives cross-reference parts and alternative options found for MMJCG168BB7224KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCG168BB7224KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASG168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MBASG168SB7224KTNA01 |
GMK107B7224KAHT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs GMK107B7224KAHT |
MCJCG168BB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MCJCG168BB7224KTPA1J |
MBASG168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MBASG168SB7224KTNA18 |
MMJCG168BB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MMJCG168BB7224KTPA01 |
MCASG168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MCASG168SB7224KTNA1J |
MCASG168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MCASG168SB7224KTNA01 |
MBJCG168BB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs MBJCG168BB7224KTPA18 |
GMJ107BB7224KAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCG168BB7224KTPA18 vs GMJ107BB7224KAHT |
C1608X7R1V224K(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MMJCG168BB7224KTPA18 vs C1608X7R1V224K(080AB) |