Part Details for C1608X7R1V224K(080AB) by TDK Corporation
Overview of C1608X7R1V224K(080AB) by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080A/B | Rochester Electronics LLC | CA3080 - Operational Amplifier |
Part Details for C1608X7R1V224K(080AB)
C1608X7R1V224K(080AB) CAD Models
C1608X7R1V224K(080AB) Part Data Attributes
|
C1608X7R1V224K(080AB)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1V224K(080AB)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X7R1V224K(080AB)
This table gives cross-reference parts and alternative options found for C1608X7R1V224K(080AB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R1V224K(080AB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASG168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MBASG168SB7224KTNA01 |
GMK107B7224KAHT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1608X7R1V224K(080AB) vs GMK107B7224KAHT |
MCJCG168BB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MCJCG168BB7224KTPA1J |
MBASG168SB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MBASG168SB7224KTNA18 |
MMJCG168BB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MMJCG168BB7224KTPA01 |
MCASG168SB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MCASG168SB7224KTNA1J |
MCASG168SB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MCASG168SB7224KTNA01 |
MBJCG168BB7224KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1V224K(080AB) vs MBJCG168BB7224KTPA18 |
GMJ107BB7224KAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | C1608X7R1V224K(080AB) vs GMJ107BB7224KAHT |
CGA3E3X7R1V224K080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1608X7R1V224K(080AB) vs CGA3E3X7R1V224K080AB |