There are no models available for this part yet.
Overview of MMIX1T550N055T2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MMIX1T550N055T2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH2662
|
Newark | Disc Msft Smpd Pkg-Hiperfetmsft Smpd-B/ Tube |Littelfuse MMIX1T550N055T2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3500 | Buy Now |
CAD Models for MMIX1T550N055T2 by Littelfuse Inc
Part Data Attributes for MMIX1T550N055T2 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Alternate Parts for MMIX1T550N055T2
This table gives cross-reference parts and alternative options found for MMIX1T550N055T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIX1T550N055T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTN550N055T2 | Power Field-Effect Transistor, 550A I(D), 55V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINI BLOC, 4 PIN | IXYS Corporation | MMIX1T550N055T2 vs IXTN550N055T2 |
IXTN550N055T2 | Power Field-Effect Transistor, | Littelfuse Inc | MMIX1T550N055T2 vs IXTN550N055T2 |
Related Parts for MMIX1T550N055T2
-
MMIX1T600N04T2Power Field-Effect Transistors
-
MPC5554MVR80Microcontrollers
-
MP2228GJ-ZSwitching Regulator or Controllers
-
MDD312-14N1Rectifier Diodes
-
MP6400DJ-01-LF-ZPower Management Circuits
-
MP8801DJ-2.5-LF-ZLinear Regulator ICs
-
ATA6563-GAQW0Network Interfaces
-
MPC507APMultiplexers or Switches
-
MP5KE9.0ATransient Suppressors