Part Details for MMH395K100AN by KEMET Corporation
Overview of MMH395K100AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMH395K100AN
MMH395K100AN CAD Models
MMH395K100AN Part Data Attributes
|
MMH395K100AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMH395K100AN
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMH395K100AN
This table gives cross-reference parts and alternative options found for MMH395K100AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMH395K100AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM53C3.910100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMH395K100AN vs PM53C3.910100 |
MDDS2A395KB | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMH395K100AN vs MDDS2A395KB |
6TL2ARB395KAN | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH395K100AN vs 6TL2ARB395KAN |
ECQE1395KF3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMH395K100AN vs ECQE1395KF3 |
MEB-395K0100DB1228 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMH395K100AN vs MEB-395K0100DB1228 |
6TL2ARB395KAF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMH395K100AN vs 6TL2ARB395KAF |
100MMW395KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMH395K100AN vs 100MMW395KEF |
MDDS2A395K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMH395K100AN vs MDDS2A395K |
MMH395K100BN | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMH395K100AN vs MMH395K100BN |
QXN2A395KTP | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMH395K100AN vs QXN2A395KTP |