Part Details for QXN2A395KTP by Nichicon Corporation
Overview of QXN2A395KTP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QXN2A395KTP
QXN2A395KTP CAD Models
QXN2A395KTP Part Data Attributes
|
QXN2A395KTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXN2A395KTP
Nichicon Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 50 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXN2A395KTP
This table gives cross-reference parts and alternative options found for QXN2A395KTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXN2A395KTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE1395RK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | QXN2A395KTP vs ECQE1395RK |
MMHV0100K3950000D200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXN2A395KTP vs MMHV0100K3950000D200 |
MMH395K100AN | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXN2A395KTP vs MMH395K100AN |
PM53C3.910100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | QXN2A395KTP vs PM53C3.910100 |
MDDS2A395K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | QXN2A395KTP vs MDDS2A395K |
MEB-395K0100DB122B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXN2A395KTP vs MEB-395K0100DB122B |
ECQE1395RK3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | QXN2A395KTP vs ECQE1395RK3 |
MEB-395K0100DB1226 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXN2A395KTP vs MEB-395K0100DB1226 |
MDDSA2A395K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.9uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | QXN2A395KTP vs MDDSA2A395K |
ECQE1395KF6 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | QXN2A395KTP vs ECQE1395KF6 |