Part Details for MMGGD1D0R by ITT Interconnect Solutions
Overview of MMGGD1D0R by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMGGD1D0R
MMGGD1D0R CAD Models
MMGGD1D0R Part Data Attributes
|
MMGGD1D0R
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MMGGD1D0R
ITT Interconnect Solutions
Snap Acting/Limit Switch, SPDT, Momentary, 1.78mm, Solder Terminal, Over Travel Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.78 mm | |
Actuator Type | OVER TRAVEL PLUNGER | |
Body Breadth | 8.89 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for MMGGD1D0R
This table gives cross-reference parts and alternative options found for MMGGD1D0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMGGD1D0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMGGD1D0R | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.78mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | MMGGD1D0R vs MMGGD1D0R |