Part Details for MMDP-67204V-40CB by Matra MHS
Overview of MMDP-67204V-40CB by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6140CBZ-T | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
ISL6140CBZ | Renesas Electronics Corporation | Negative Voltage Hot Plug Controller | |
8M624S40CB | Renesas Electronics Corporation | 64KX16 MEGABIT STATIC RAM |
Part Details for MMDP-67204V-40CB
MMDP-67204V-40CB CAD Models
MMDP-67204V-40CB Part Data Attributes
|
MMDP-67204V-40CB
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MMDP-67204V-40CB
Matra MHS
FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 50 ns | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MMDP-67204V-40CB
This table gives cross-reference parts and alternative options found for MMDP-67204V-40CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDP-67204V-40CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDP-67204V-50FH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs SMDP-67204V-50FH |
5962-8956809QNC | FIFO, 4KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 | Teledyne e2v | MMDP-67204V-40CB vs 5962-8956809QNC |
SMDP-67204L-50MH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs SMDP-67204L-50MH |
5962-8956805VNC | FIFO, 4KX9, 40ns, Asynchronous, CMOS, FP-28 | Teledyne e2v | MMDP-67204V-40CB vs 5962-8956805VNC |
SMDP-67204V-25FH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs SMDP-67204V-25FH |
SMDP-67204EV-50FH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs SMDP-67204EV-50FH |
SMDP-67204EL-25FH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs SMDP-67204EL-25FH |
SMDP-67204EV-25LH | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs SMDP-67204EV-25LH |
MMDP-67204L-40CB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs MMDP-67204L-40CB |
IMDP-67204V-45 | FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28 | Matra MHS | MMDP-67204V-40CB vs IMDP-67204V-45 |