Part Details for MMDF3N02HDR2 by onsemi
Overview of MMDF3N02HDR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMDF3N02HDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6423
|
Newark | Mmdf3N02Hdr2, Single Mosfets |Onsemi MMDF3N02HDR2 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 / $0.8820 | Buy Now |
|
Bristol Electronics | 2450 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2400 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 1920 |
|
$0.5625 / $2.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 1960 |
|
$0.9900 / $2.6400 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 117 |
|
$1.0500 / $2.8000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 3.8A, 20V, 0.09ohm, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16032 |
|
$0.5704 / $0.6711 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MMDF3N02HDR2
MMDF3N02HDR2 CAD Models
MMDF3N02HDR2 Part Data Attributes:
|
MMDF3N02HDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMDF3N02HDR2
onsemi
Power MOSFET 20V 3A 90 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | CASE 751-07, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 405 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMDF3N02HDR2
This table gives cross-reference parts and alternative options found for MMDF3N02HDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDF3N02HDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDF3N02HD | Power Field-Effect Transistor, 3.8A I(D), 20V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 | Motorola Semiconductor Products | MMDF3N02HDR2 vs MMDF3N02HD |
MMDF3N02HD | 3.8A, 20V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 | Motorola Mobility LLC | MMDF3N02HDR2 vs MMDF3N02HD |
MMDF3N02HDR2 | 3.8A, 20V, 0.09ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOP-8 | Rochester Electronics LLC | MMDF3N02HDR2 vs MMDF3N02HDR2 |
MMDF3N02HDR2G | Power MOSFET 20V 3A 90 mOhm Dual N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL | onsemi | MMDF3N02HDR2 vs MMDF3N02HDR2G |