Part Details for MMC122J400AD by KEMET Corporation
Overview of MMC122J400AD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC122J400AD
MMC122J400AD CAD Models
MMC122J400AD Part Data Attributes
|
MMC122J400AD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC122J400AD
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC122J400AD
This table gives cross-reference parts and alternative options found for MMC122J400AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC122J400AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB122JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC122J400AD vs 6TX2GRB122JAF |
MMC122J400RD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC122J400AD vs MMC122J400RD |
MMC122J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC122J400AD vs MMC122J400BCK |
AMZ122J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC122J400AD vs AMZ122J400ACK |
5TY2GRB122JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC122J400AD vs 5TY2GRB122JAF |
AMZ122J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC122J400AD vs AMZ122J400BCK |
MMX122J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC122J400AD vs MMX122J400BCK |
MMX122J400AC | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC122J400AD vs MMX122J400AC |
400F2S122J | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC122J400AD vs 400F2S122J |
MMX122J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC122J400AD vs MMX122J400ADK |