Part Details for MMX122J400AC by Nissei Electric Co Ltd
Overview of MMX122J400AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX122J400AC
MMX122J400AC CAD Models
MMX122J400AC Part Data Attributes
|
MMX122J400AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX122J400AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX122J400AC
This table gives cross-reference parts and alternative options found for MMX122J400AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX122J400AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB122JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX122J400AC vs 6TX2GRB122JAF |
MMC122J400RD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs MMC122J400RD |
MMC122J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs MMC122J400BCK |
AMZ122J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs AMZ122J400ACK |
5TY2GRB122JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX122J400AC vs 5TY2GRB122JAF |
AMZ122J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs AMZ122J400BCK |
MMX122J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs MMX122J400BCK |
400F2S122J | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX122J400AC vs 400F2S122J |
MMX122J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs MMX122J400ADK |
MMCF0400J12200000050 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX122J400AC vs MMCF0400J12200000050 |