There are no models available for this part yet.
Overview of MMBZ5270BLT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBZ5270BLT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 2870 |
|
$0.0188 / $0.1125 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 91 Volt, 5%, TO-236AB | 2296 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 91 Volt, 5%, TO-236AB | 2296 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 91 Volt, 5%, TO-236AB | 1096 |
|
$0.0300 / $0.0800 | Buy Now |
CAD Models for MMBZ5270BLT1 by onsemi
Part Data Attributes for MMBZ5270BLT1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-08
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
2300 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
91 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1.4 mA
|
Alternate Parts for MMBZ5270BLT1
This table gives cross-reference parts and alternative options found for MMBZ5270BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5270BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5270BLG | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5270BLT1 vs MMBZ5270BLG |
MMBZ5270BLT3G | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5270BLT1 vs MMBZ5270BLT3G |
MMBZ5270BLT3 | Zener Diode, 91V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5270BLT1 vs MMBZ5270BLT3 |
MMBZ5270BL | Zener Diode, 91V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5270BLT1 vs MMBZ5270BL |
MMBZ5270BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5270BLT1 vs MMBZ5270BLT1G |
MMBZ5270BL | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5270BLT1 vs MMBZ5270BL |
MMBZ5270BLT1T3 | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5270BLT1 vs MMBZ5270BLT1T3 |
MMBZ5270BL | Zener Diode, 91V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5270BLT1 vs MMBZ5270BL |
MMBZ5270BL | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5270BLT1 vs MMBZ5270BL |
MMBZ5270BLT1T3 | Zener Diode, 91V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5270BLT1 vs MMBZ5270BLT1T3 |
Related Parts for MMBZ5270BLT1
-
MMSZ4684Zener Diodes
-
MMBD7000HS-7-FRectifier Diodes
-
FP-020RE101M-NSPHFixed Capacitors
-
MMIX1F132N50P3Power Field-Effect Transistors
-
MMDT2222A-7Small Signal Bipolar Transistors
-
MK22FX512AVLH12RMicrocontrollers
-
MC79L05ACPRMLinear Regulator ICs
-
MMSZ5237B-V-GS08Voltage Regulator Diodes
-
MJWI20-48S24Other Analog ICs