-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2812
|
Newark | Zener Single Diode, Voltage Regulator, 91 V, 225 Mw, Sot-23, 3, 150 C Rohs Compliant: Yes |Onsemi MMBZ5270BLT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
45J1560
|
Newark | Zener Diode, 225Mw, 91V, Sot-23, Zener Voltage Nom:91V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz Series, Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5270BLT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
MMBZ5270BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 91V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20952 In Stock |
|
$0.0144 / $0.1400 | Buy Now |
DISTI #
MMBZ5270BLT1G
|
Avnet Americas | Diode Zener Single 91V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5270BLT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 314095 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
MMBZ5270BLT1G
|
Avnet Americas | Diode Zener Single 91V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5270BLT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
863-MMBZ5270BLT1G
|
Mouser Electronics | Zener Diodes 91V 225mW RoHS: Compliant | 14938 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
70300450
|
RS | MMBZ5270BLT1G Zener Diode, 91V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor MMBZ5270BLT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Future Electronics | MMBZ5270BL Series 225 mW 10 mA 91 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0144 / $0.0165 | Buy Now |
|
Future Electronics | MMBZ5270BL Series 225 mW 10 mA 91 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0144 / $0.0165 | Buy Now |
|
Onlinecomponents.com | MMBZ5270BLT1G Zener Diode, 91V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor MMBZ5270BLT1G | 0 |
|
$0.0127 / $0.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5270BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5270BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.4 mA |
This table gives cross-reference parts and alternative options found for MMBZ5270BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5270BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5270BLT1T3 | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5270BLT1G vs MMBZ5270BLT1T3 |
MMBZ5270BLT1 | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5270BLT1G vs MMBZ5270BLT1 |
MMBZ5270BLT3G | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5270BLT1G vs MMBZ5270BLT3G |
MMBZ5270BL | Zener Diode, 91V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5270BLT1G vs MMBZ5270BL |
MMBZ5270BLT1 | Zener Diode, 91V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5270BLT1G vs MMBZ5270BLT1 |
MMBZ5270BL | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5270BLT1G vs MMBZ5270BL |
MMBZ5270BLT3 | 91V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5270BLT1G vs MMBZ5270BLT3 |
MMBZ5270BLT3 | Zener Diode, 91V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5270BLT1G vs MMBZ5270BLT3 |
MMBZ5270BL | Zener Diode, 91V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5270BLT1G vs MMBZ5270BL |
MMBZ5270BLT1T3 | Zener Diode, 91V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5270BLT1G vs MMBZ5270BLT1T3 |