Part Details for MMBZ5247BLT3 by onsemi
Overview of MMBZ5247BLT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5247BLT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6378
|
Newark | Diode Zener 17V 225Mw Sot23-3 |Onsemi MMBZ5247BLT3 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
MMBZ5247BLT3
|
Avnet Americas | - Tape and Reel (Alt: MMBZ5247BLT3) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 70000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Rochester Electronics | DIODE ZENER 17V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5247BLT3
MMBZ5247BLT3 CAD Models
MMBZ5247BLT3 Part Data Attributes
|
MMBZ5247BLT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5247BLT3
onsemi
17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for MMBZ5247BLT3
This table gives cross-reference parts and alternative options found for MMBZ5247BLT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247BLT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ-5247B | VOLTAGE REGULATOR DIODE | Surge Components Inc | MMBZ5247BLT3 vs SMBZ-5247B |
CMPZ5247BTR | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5247BLT3 vs CMPZ5247BTR |
PMBZ5247B | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247BLT3 vs PMBZ5247B |
PMBZ5247BTRL | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247BLT3 vs PMBZ5247BTRL |
CMPZ5247BBK | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5247BLT3 vs CMPZ5247BBK |
FMMZ5247 | Zener Diode, 17V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | MMBZ5247BLT3 vs FMMZ5247 |
MMBZ5247BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5247BLT3 vs MMBZ5247BLT1 |
MMBZ5247BLT1 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5247BLT3 vs MMBZ5247BLT1 |
MMBZ5247 | Zener Diode, 17V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5247BLT3 vs MMBZ5247 |
MMBZ5247BLT3 | Zener Diode, 17V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5247BLT3 vs MMBZ5247BLT3 |