Part Details for CMPZ5247BBK by Central Semiconductor Corp
Overview of CMPZ5247BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for CMPZ5247BBK
CMPZ5247BBK CAD Models
CMPZ5247BBK Part Data Attributes
|
CMPZ5247BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5247BBK
Central Semiconductor Corp
Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 14.28 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for CMPZ5247BBK
This table gives cross-reference parts and alternative options found for CMPZ5247BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5247BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ-5247B | VOLTAGE REGULATOR DIODE | Surge Components Inc | CMPZ5247BBK vs SMBZ-5247B |
CMPZ5247BTR | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5247BBK vs CMPZ5247BTR |
PMBZ5247B | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5247BBK vs PMBZ5247B |
PMBZ5247BTRL | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5247BBK vs PMBZ5247BTRL |
MMBZ5247BLT3 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | CMPZ5247BBK vs MMBZ5247BLT3 |
FMMZ5247 | Zener Diode, 17V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | CMPZ5247BBK vs FMMZ5247 |
MMBZ5247BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMPZ5247BBK vs MMBZ5247BLT1 |
MMBZ5247BLT1 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMPZ5247BBK vs MMBZ5247BLT1 |
MMBZ5247 | Zener Diode, 17V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMPZ5247BBK vs MMBZ5247 |
MMBZ5247BLT3 | Zener Diode, 17V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | CMPZ5247BBK vs MMBZ5247BLT3 |