Part Details for MMBZ5245B-TP by Micro Commercial Components
Overview of MMBZ5245B-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5245B-TPMSCT-ND
|
DigiKey | DIODE ZENER 15V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5975 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
833-MMBZ5245B-TP
|
Mouser Electronics | Zener Diodes 350mW ZENER RoHS: Compliant | 0 |
|
$0.0300 / $0.1700 | Order Now |
|
Future Electronics | MMBZ5245B Series 15 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0307 / $0.0347 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 3055 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 15 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2444 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for MMBZ5245B-TP
MMBZ5245B-TP CAD Models
MMBZ5245B-TP Part Data Attributes:
|
MMBZ5245B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B-TP
This table gives cross-reference parts and alternative options found for MMBZ5245B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5245B-TP vs MMBZ5245B |
MMBZ5245BQ-13-F | Zener Diode, 15V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5245B-TP vs MMBZ5245BQ-13-F |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5245B-TP vs MMBZ5245B |
MMBZ5245B-GS18 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBZ5245B-TP vs MMBZ5245B-GS18 |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5245B-TP vs MMBZ5245B |
MMBZ5245BT1 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-05, 3 PIN | Motorola Semiconductor Products | MMBZ5245B-TP vs MMBZ5245BT1 |
MMBZ5245B | 225 mW 15 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5245B-TP vs MMBZ5245B |
MMBZ5245B-13-F | Zener Diode, 15V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5245B-TP vs MMBZ5245B-13-F |
MMBZ5245B_NL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5245B-TP vs MMBZ5245B_NL |
MMBZ5245B | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5245B-TP vs MMBZ5245B |