Part Details for MMBZ5245B-13-F by Diodes Incorporated
Overview of MMBZ5245B-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5245B-13-F
MMBZ5245B-13-F CAD Models
MMBZ5245B-13-F Part Data Attributes
|
MMBZ5245B-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B-13-F
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.35W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B-13-F
This table gives cross-reference parts and alternative options found for MMBZ5245B-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5245B | Zener Diode, 15V V(Z), 0.41W | Excel (Suzhou) Semiconductor Co Ltd | MMBZ5245B-13-F vs MMBZ5245B |
MMBZ5245B | Zener Diode, 15V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5245B-13-F vs MMBZ5245B |
MMBZ5245B-G3-18 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-13-F vs MMBZ5245B-G3-18 |
MMBZ5245B | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5245B-13-F vs MMBZ5245B |
MMBZ5245BT1 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-05, 3 PIN | Motorola Semiconductor Products | MMBZ5245B-13-F vs MMBZ5245BT1 |
MMBZ5245B-13 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5245B-13-F vs MMBZ5245B-13 |
MMBZ5245B-HE3-18 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-13-F vs MMBZ5245B-HE3-18 |
MMBZ5245B-HE3-08 | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5245B-13-F vs MMBZ5245B-HE3-08 |
MMBZ5245B-T3 | Zener Diode, 15V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5245B-13-F vs MMBZ5245B-T3 |
MMBZ5245B-T1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5245B-13-F vs MMBZ5245B-T1 |