Part Details for MMBZ5234ELT1 by onsemi
Overview of MMBZ5234ELT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5234ELT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6350
|
Newark | Mmbz5234Elt1, Zener Diodes |Onsemi MMBZ5234ELT1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 5%, 0.225W, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17800 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for MMBZ5234ELT1
MMBZ5234ELT1 CAD Models
MMBZ5234ELT1 Part Data Attributes:
|
MMBZ5234ELT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5234ELT1
onsemi
6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5234ELT1
This table gives cross-reference parts and alternative options found for MMBZ5234ELT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234ELT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5234 | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | MMBZ5234ELT1 vs FMMZ5234 |
MMBZ5234ELT1G | 225 W Energy Rated Zener 6.2 V SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5234ELT1 vs MMBZ5234ELT1G |
MMBZ5234ELT3G | 6.2 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5234ELT1 vs MMBZ5234ELT3G |
FMMZ5234TA | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | MMBZ5234ELT1 vs FMMZ5234TA |
FMMZ5234TC | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | MMBZ5234ELT1 vs FMMZ5234TC |