FMMZ5234TC
Description: Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional,

Overview of FMMZ5234TC by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Telecommunications

CAD Models for FMMZ5234TC by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMMZ5234TC by Diodes Incorporated

FMMZ5234TC
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Want to compare parts?
  1. FMMZ5234TC
    Diodes Incorporated
    Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional,
    VS

Alternate Parts for FMMZ5234TC

This table gives cross-reference parts and alternative options found for FMMZ5234TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMZ5234TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5234ELT1G 225 W Energy Rated Zener 6.2 V SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi FMMZ5234TC vs MMBZ5234ELT1G
MMBZ5234ELT3G 6.2 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi FMMZ5234TC vs MMBZ5234ELT3G
Part Number Description Manufacturer Compare
MMBZ5234ELT3G 6.2 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi FMMZ5234TC vs MMBZ5234ELT3G
MMBZ5234ELT1G 225 W Energy Rated Zener 6.2 V SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi FMMZ5234TC vs MMBZ5234ELT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMMZ5234TC by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMMZ5234TC by Diodes Incorporated

  • Please alert me when FMMZ5234TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FMMZ5234TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMMZ5234TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FMMZ5234TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMMZ5234TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMMZ5234TC by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: